
The TSM-103-04-T-DH-P-TR is a 6-contact unshrouded header from Samtec, featuring a 2.54mm terminal pitch and 2 rows of contacts. It is designed for surface mount applications and can withstand a maximum operating temperature of 105°C and a minimum of -55°C. The header has a maximum current rating of 5.4A per contact and a maximum voltage rating of 475VAC.
Samtec TSM-103-04-T-DH-P-TR technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 5.4/ContactA |
| Max Voltage Rating | 475VAC |
| Height | 7.5mm |
| Mating Length | 3.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSM-103-04-T-DH-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.