
The TSM-103-04-T-DV-A is a 6-contact unshrouded header from Samtec, designed for surface mount applications. It features a 2.54mm terminal pitch and 2 rows of contacts. The header has a maximum operating temperature range of -55°C to 105°C and can withstand a maximum voltage rating of 475VAC. Each contact has a maximum current rating of 5.4A. The header measures 6.86mm in height and has a mating length of 3.05mm.
Samtec TSM-103-04-T-DV-A technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 5.4/ContactA |
| Max Voltage Rating | 475VAC |
| Height | 6.86mm |
| Mating Length | 3.05mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSM-103-04-T-DV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.