
This 6-contact unshrouded surface mount header features a 2.54mm terminal pitch and measures 7.62mm in length. It has a straight body orientation and is designed for surface mount applications. The header operates within a temperature range of -55°C to 105°C and can handle a maximum current of 5.4A per contact. It is rated for a maximum voltage of 475VAC and has a mating length of 3.05mm.
Samtec TSM-103-04-T-DV-A-005-P-TR technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 7.62 |
| Product Depth (mm) | 7.36 |
| Product Height (mm) | 6.86 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 5.4/ContactA |
| Max Voltage Rating | 475VAC |
| Mating Length | 3.05mm |
| Cage Code | 55322 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSM-103-04-T-DV-A-005-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.