
This Samtec TSM-103-04-T-DV-A-TR is a 2-row, 6-contact unshrouded surface mount header with a terminal pitch of 2.54mm. It has a straight body orientation and is designed for surface mount applications. The header has a product length of 7.62mm, product depth of 7.36mm, and product height of 6.86mm. It can operate between -55°C and 105°C and has a maximum current rating of 5.4A per contact. The Samtec TSM-103-04-T-DV-A-TR can withstand a maximum voltage rating of 475VAC.
Samtec TSM-103-04-T-DV-A-TR technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 7.62 |
| Product Depth (mm) | 7.36 |
| Product Height (mm) | 6.86 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 5.4/ContactA |
| Max Voltage Rating | 475VAC |
| Mating Length | 3.05mm |
| Cage Code | 55322 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSM-103-04-T-DV-A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.