The TSM-103-04-T-SH-A-K-TR is a surface mount header with a right angle body orientation, suitable for surface mount applications. It features a terminal pitch of 2.54mm and a termination method of solder. The header has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 5.4A per contact. It is rated for a maximum voltage of 475VAC and has a height of 3.05mm.
Samtec TSM-103-04-T-SH-A-K-TR technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 5.4/ContactA |
| Max Voltage Rating | 475VAC |
| Height | 3.05mm |
| Mating Length | 3.05mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSM-103-04-T-SH-A-K-TR to view detailed technical specifications.
No datasheet is available for this part.