
The TSM-103-04-T-SH-A-P-TR is a surface mount unshrouded header with 3 contacts and a 2.54mm pitch. It features a right angle body orientation and can be mounted to a PCB via solder termination. The header has a maximum operating temperature range of -55°C to 105°C and can withstand a maximum voltage rating of 475VAC. It also has a maximum current rating of 5.4A per contact.
Samtec TSM-103-04-T-SH-A-P-TR technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 5.4/ContactA |
| Max Voltage Rating | 475VAC |
| Height | 3.05mm |
| Mating Length | 3.05mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSM-103-04-T-SH-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.