This 8-contact male shrouded header features a 2-row configuration with a 2.54mm pitch. It is designed for surface mount applications and is available in bulk packaging. The header is constructed with gold-plated contacts and is compliant with RoHS regulations. It is not radiation hardened and is intended for standard use in electronic assemblies.
Samtec TSM-104-01-FM-DH technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-104-01-FM-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.