
This 4-position surface mount header features a 2.54mm pitch and is rated for operation up to 125°C. The header is constructed from bronze with a gold finish and plating, and is packaged in bulk. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0.
Samtec TSM-104-01-FM-SV-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-104-01-FM-SV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.