This 4-contact unshrouded header features a straight body orientation and a surface mount termination method. It has a terminal pitch of 2.54mm and a product length of 10.16mm. The header is designed for use in applications with a maximum operating temperature of -55 to 125°C and a maximum voltage rating of 475VAC. It can handle a maximum current of 5.4A per contact.
Samtec TSM-104-01-FM-SV-P-TR technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 10.16 |
| Product Depth (mm) | 4.82 |
| Product Height (mm) | 9.65 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.4/ContactA |
| Max Voltage Rating | 475VAC |
| Mating Length | 5.84mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSM-104-01-FM-SV-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.