
This 8-contact, 2x2 shrouded header from Samtec features a gold-plated contact surface and is designed for through-hole or surface mount applications. The header is available in bulk packaging and is compliant with RoHS regulations. It has a pitch of 2.54mm and is terminated with solder. The header is not radiation hardened and is intended for general-purpose use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSM-104-01-FM-TM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSM-104-01-FM-TM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-104-01-FM-TM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.