
The TSM-104-01-G-SH-A-P is a 4-contact unshrouded header from Samtec, designed for surface mount applications. It features a right angle body orientation and a terminal pitch of 2.54mm. The header has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It can handle a maximum current rating of 5.4 amps per contact and a maximum voltage rating of 475VAC. The header measures 3.05mm in height and has a mating length of 5.84mm.
Samtec TSM-104-01-G-SH-A-P technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 5.4/ContactA |
| Max Voltage Rating | 475VAC |
| Height | 3.05mm |
| Mating Length | 5.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TSM-104-01-G-SH-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.