
This unshrouded header features 4 contacts with a terminal pitch of 2.54mm, suitable for surface mount applications. It has a right-angle body orientation and can operate between -55°C and 125°C. The maximum current rating per contact is 5.4A, and the maximum voltage rating is 475VAC. The header measures 3.05mm in height and has a mating length of 5.84mm.
Samtec TSM-104-01-G-SH-LC-TR technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 5.4/ContactA |
| Max Voltage Rating | 475VAC |
| Height | 3.05mm |
| Mating Length | 5.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSM-104-01-G-SH-LC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.