This 8-contact, 2-row shrouded header features a 2.54mm pitch and solder termination. It is manufactured by Samtec and is available in bulk packaging. The header is RoHS compliant and not radiation hardened. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Samtec TSM-104-01-L-DH-SL technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.