
This 4-contact male shrouded header features a 2.54mm pitch and is designed for surface mount applications. The header is lead free and RoHS compliant, making it suitable for a wide range of electronic devices. The contact material is bronze with a gold plating, ensuring reliable connections. The header is available in tape and reel packaging for easy integration into PCB designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSM-104-01-L-SH-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-104-01-L-SH-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.