This 8-contact male connector features a 2.54mm pitch and gold plating for reliable connections. It is available in bulk packaging and has a termination type of solder. The connector is RoHS compliant, indicating it meets European Union regulations for the restriction of hazardous substances.
Checking distributor stock and pricing after the page loads.
Samtec TSM-104-01-S-DH-SL technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.