
Unshrouded header with 4 positions and 1 row, featuring a 2.54mm pitch. This male pin connector offers a horizontal, side entry orientation with solder termination. Constructed with bronze contacts plated in gold for superior mating, it boasts a maximum current rating of 7A and a maximum operating voltage of 475V AC. The black polymer insulation material meets UL94 V-0 flammability standards, operating within a temperature range of -55°C to 125°C.
Samtec TSM-104-01-S-SH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 10.92mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-104-01-S-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.