
This 4-contact male surface mount header features gold plating and a 2.54mm pitch. It is lead free and RoHS compliant, making it suitable for a variety of applications. The header is available in tape and reel packaging, making it easy to integrate into surface mount assembly processes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSM-104-01-S-SH-A-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-104-01-S-SH-A-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.