
This 8-contact unshrouded surface mount header features a terminal pitch of 2.54mm and a body orientation of straight. It is designed for surface mount applications and has a number of rows of 2. The product length, depth, and height are 10.16mm, 7.36mm, and 9.65mm, respectively. The header is of type unshrouded and has a gender of HDR, with a termination method of solder. It can operate between -55°C and 125°C, with a maximum current rating of 5.4A per contact and a maximum voltage rating of 475VAC.
Sign in to ask questions about the Samtec TSM-104-01-SS-DV-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSM-104-01-SS-DV-A technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 10.16 |
| Product Depth (mm) | 7.36 |
| Product Height (mm) | 9.65 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.4/ContactA |
| Max Voltage Rating | 475VAC |
| Mating Length | 5.84mm |
| Cage Code | 55322 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSM-104-01-SS-DV-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.