
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry SMD
Checking distributor stock and pricing after the page loads.
Samtec TSM-104-01-T-DH-SL-002 technical specifications.
| Contact Plating | Tin, Matte |
| Gender | Male |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.