
This Samtec TSM-104-01-T-SH-K-TR is a surface mount header with a right angle orientation, featuring a maximum current rating of 7A and a maximum voltage rating of 475V AC. It has a contact material of bronze and a contact plating of tin. The header is lead free and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging with a pitch of 2.54mm and a length of 10.16mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSM-104-01-T-SH-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 10.92mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-104-01-T-SH-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.