Samtec TSM-104-01-TL-SH-A-P-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 10.92mm |
| Gender | Male |
| Housing Color | Black |
| Length | 10.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-104-01-TL-SH-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.