
Right-angle, unshrouded header with 4 positions and 1 row, featuring a 2.54mm pitch. Male pin contacts are square-shaped, made of bronze with tin plating for mating. This component offers a maximum current rating of 7A and a voltage rating of 475V AC, operating between -55°C and 105°C. The black polymer insulation material has a UL94 V-0 flammability rating. Termination is via solder, with side entry for surface mount technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSM-104-01-TM-SH-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 10.92mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 10.16mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-104-01-TM-SH-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
