
This 8-position, 2-row surface mount connector features a 2.54mm pitch and is made with a bronze contact material with a gold plating. It is rated for operation between -55°C and 125°C and is compliant with RoHS regulations. The connector is packaged in a rail or tube format and has a gold finish on the mating contacts.
Samtec TSM-104-02-FM-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-104-02-FM-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.