
The TSM-104-02-S-DH-SL is an 8-contact connector with a 2.54mm pitch, featuring gold plating and solder termination. It is available in bulk packaging and is compliant with RoHS regulations. The connector has two rows of contacts and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Samtec TSM-104-02-S-DH-SL technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
