This 4-contact shrouded header features gold plating, a 2.54mm pitch, and lead-free construction. It is available on tape and reel packaging. The header is designed for surface mount applications and is not radiation hardened. It is compliant with RoHS regulations and features a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSM-104-02-S-SH-A-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-104-02-S-SH-A-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.