
This 4-contact male shrouded header features gold plating and a 2.54mm pitch. It is lead free and RoHS compliant, making it suitable for a variety of applications. The header is packaged on a tape and reel for easy handling and installation.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |