The Samtec TSM-104-02-T-SH-A-P-TR is a 4-contact rectangular connector with a 2.54mm pitch, available in tape and reel packaging. It features a tin-plated contact surface and is lead-free compliant. The connector has a solder termination and is not radiation hardened. It is designed for general use in rectangular connectors.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
