
The TSM-104-02-TM-SH is a 4-position surface mount male pin connector with a 2.54mm pitch. It features a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is made with a bronze contact material and has a tin plating. It is also RoHS compliant and has a flammability rating of UL94 V-0. The connector is packaged in a rail or tube and has a black polymer insulation material.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |