This Samtec TSM-104-04-T-SH-K-TR is a 4-contact male surface mount header with a 2.54mm pitch. It features a lead-free plating and solder termination. The header is packaged on a tape and reel. It is not designed for radiation hardening applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSM-104-04-T-SH-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-104-04-T-SH-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.