This right-angle header features a single row with a 2.54mm pitch, a maximum current rating of 7A, and a maximum voltage rating of 475V AC. It is constructed with a bronze contact material and tin plating. The header is available in a tape and reel packaging format. Operating temperatures range from -55°C to 105°C.
Samtec TSM-104-04-TM-SH-K-TR500 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 8.38mm |
| Housing Color | Black |
| Length | 10.16mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.