This 10-contact shrouded header features a 2-row configuration with a 2.54mm pitch. It has a gold contact plating and is lead free. The header is packaged in tape and reel for easy surface mount installation. It is compliant with RoHS regulations and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Samtec TSM-105-01-F-DV-A-010-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |