
This 10-position, 2-row, 2.54mm pitch surface mount header from Samtec features a maximum operating temperature of 125°C and a maximum voltage rating of 475V AC. It has a maximum current rating of 7A and is constructed with bronze contacts plated with gold. The header is available in a bulk packaging option and is compliant with RoHS regulations. The header is designed for use in applications where a high level of reliability is required, with a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |