
This 10-contact shrouded header features a 2.54mm pitch and is plated with gold for reliable connections. It is lead free and suitable for surface mount applications. The header is available in tape and reel packaging for easy integration into PCBs.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |