
This 10-contact shrouded header features a 2.54mm pitch and is plated with gold for reliable contact. It is lead free and RoHS compliant, making it suitable for a variety of applications. The header is available in bulk packaging and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |