
This 10-contact shrouded header features a 2-row configuration with a maximum current rating of 7A and a maximum voltage rating of 475V. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The header is made with lead-free materials and has a gold-plated contact surface. It is available in a tape and reel packaging option.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSM-105-01-S-DV-009-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-01-S-DV-009-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.