This Samtec TSM-105-01-SM-DV-009-P-TR is a 10-contact male surface mount header with a maximum operating temperature of 125°C and commercial reliability. It features a straight mounting style and a black insulator color. The header has a tin (Sn) with nickel (Ni) barrier contact finish termination and a mating contact row spacing of 0.1. It is designed for use in board-to-board and mezzanine applications.
Sign in to ask questions about the Samtec TSM-105-01-SM-DV-009-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSM-105-01-SM-DV-009-P-TR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec TSM-105-01-SM-DV-009-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.