This 5-pin rectangular connector features a square contact shape and a male pin contact type. It has a tin contact plating and a bronze contact material. The connector is made of a polymer insulation material with a black insulation color and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant, with a flammability rating of UL94 V-0.
Samtec TSM-105-01-T-SH-A-K-TR technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-01-T-SH-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.