
The TSM-105-01-TM-SH-A-P is a 5-position surface mount connector with a 2.54mm pitch, designed for operating temperatures up to 105°C and meeting UL94 V-0 flammability standards. It features a male pin contact type with a bronze contact material and tin plating. The connector is made of polymer insulation with a black color and is available in a rail/Tube packaging. It is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Samtec TSM-105-01-TM-SH-A-P technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-01-TM-SH-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.