
Unshrouded header with 5 positions and 1 row, featuring a 2.54mm pitch and straight orientation. This male header utilizes bronze contacts with tin plating, offering a 0.23-inch mating length and a 7A max current rating. Designed for surface mount termination with a solder connection, it operates within a -55°C to 105°C temperature range and supports up to 475V AC. The black housing is lead-free and RoHS compliant.
Samtec TSM-105-01-TM-SV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-01-TM-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.