
This 5-pin surface mount connector features a gold-plated bronze contact with a square shape and a male pin type. It has a black polymer insulation material and is packaged in tape and reel. The connector is RoHS compliant and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. It is suitable for use in applications where a high level of reliability and performance are required.
Samtec TSM-105-02-LM-SV-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-02-LM-SV-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.