
Unshrouded header with 10 positions and 2 rows, featuring a 2.54mm pitch and straight, top-entry, surface-mount termination. Male pin contacts are made of bronze with gold plating for mating and a square shape. Rated for a maximum current of 7A and a maximum AC voltage of 475V, with an operating temperature range of -55°C to 125°C. The black polymer insulation material has a UL94 V-0 flammability rating.
Sign in to ask questions about the Samtec TSM-105-02-S-DV-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSM-105-02-S-DV-LC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-02-S-DV-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.