Unshrouded header, 10 positions, 2 rows, 2.54mm pitch, straight orientation, surface mount termination. Features bronze male pin contacts with tin plating, 0.32-inch mating length, and a 7A max current rating. Operates from -55°C to 105°C, with a 475V AC max voltage rating. Black housing, lead-free, RoHS compliant, and supplied on tape and reel.
Samtec TSM-105-02-T-DV-TR technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.32inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-02-T-DV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.