
Right-angle, unshrouded header with 5 positions and 1 row, featuring a 2.54mm pitch. Male pin contacts are made of bronze with tin plating and a tin mating finish, designed for solder termination. The black polymer insulation material offers a UL94 V-0 flammability rating. Operating temperature range is -55°C to 105°C, with a maximum voltage rating of 475V AC and a maximum current rating of 7A. Packaged in a rail/tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSM-105-04-T-SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.38mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-04-T-SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
