This 5-position surface mount header features a 2.54mm pitch and is rated for operation up to 105°C. It is constructed with a bronze contact material and has a tin plating. The header is packaged in a rail or tube format and is compliant with RoHS regulations. It is suitable for use in applications where a high level of reliability is required, such as in harsh environments.
Samtec TSM-105-04-TM-SH technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-04-TM-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.