
The TSM-106-01-L-DH-A-003 is a 12-contact rectangular connector with a 2.54mm pitch. It features gold contact plating and is lead free. This connector is available in bulk packaging and is compliant with RoHS regulations. It has a termination type of solder and is not radiation hardened.
Samtec TSM-106-01-L-DH-A-003 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-106-01-L-DH-A-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.