
Unshrouded header, 12 positions, 2 rows, 0.1-inch pitch, 2.54mm pitch. Features male pin contacts with gold plating and bronze material, offering a 0.23-inch mating length. Surface mount termination with solder style, suitable for top entry. Rated UL94 V-0 flammability, operating temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Samtec TSM-106-01-L-DV technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-106-01-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.