
This 12-position surface mount header features a 2.54mm pitch and is designed for use in applications where high-temperature operation is required. The header is constructed with a bronze contact material and features a gold plating for reliable connections. It is compliant with RoHS regulations and is available in a rail/tube packaging configuration. The header is suitable for use in a variety of applications, including board-to-board and mezzanine connections, and is rated for operation between -55°C and 125°C.
Samtec TSM-106-01-L-DV-003 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Positions Loaded | 11 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-106-01-L-DV-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.