Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry SMD Tube
Samtec TSM-106-01-L-DV-M technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-106-01-L-DV-M to view detailed technical specifications.
No datasheet is available for this part.