The TSM-106-01-L-DV-M-TR125 is a 2-row connector with a maximum current rating of 7A and a maximum voltage rating of 475V AC. It features a pitch of 2.54mm and a termination type of solder. The connector has a black housing color and a depth of 5.08mm, with a length of 15.24mm. It is designed for operation between -55°C and 125°C.
Samtec TSM-106-01-L-DV-M-TR125 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 15.24mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-106-01-L-DV-M-TR125 to view detailed technical specifications.
No datasheet is available for this part.