
Right-angle, unshrouded header with 6 positions and 1 row, featuring a 2.54mm pitch. Male pin contacts are square-shaped, made of bronze with gold plating for mating. This component offers a maximum current rating of 7A and a maximum operating temperature of 125°C. The black polymer insulation material has a UL94 V-0 flammability rating. Termination is via solder, and it is supplied in rail/tube packaging.
Samtec TSM-106-01-L-SH-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 10.92mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-106-01-L-SH-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.